SX-PCEBE-AP

Silex Technology
702-SX-PCEBE-AP
SX-PCEBE-AP

Tillverk:

Beskrivning:
WiFi-moduler - 802.11 [Bulk SKU] The SX-PCEBE-AP is a Wi-Fi 7 access point module that supports IEEE 802.11be (2.4 GHz and 5 GHz). Powered by the Qualcomm QCN9274-1 chipset. It is a 2x2 radio that supports M.2 Key E card form factor. This is a bulk SKU ideal for volume sh

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
38 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 100   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 756,63 kr 175 663,00 kr

Produktattribut Attributvärde Välj attribut
Silex Technology
Produktkategori: WiFi-moduler - 802.11
RoHS-direktivet:  
SX-PCEBE-AP
2.4 GHz, 5 GHz
- 40 C
+ 85 C
Märke: Silex Technology
Mått: 60 mm x 40 mm x 3.9 mm
Fuktkänsliga: Yes
Driftspänning: 3.3 V
Produkttyp: WiFi Modules
Protokoll - WiFi - 802.11: 802.11 b/e
Fabriksförpackningskvantitet: 100
Underkategori: Wireless & RF Modules
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
8517620090
ECCN:
5A992.C
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SX-PCEBE-AP Wi-Fi® 7 LAN Access Point Modules

Silex Technology SX-PCEBE-AP Wi-Fi® 7 Wireless LAN Access Point Modules are cutting-edge embedded devices that leverage Wi-Fi 7 (IEEE 802.11be) technology to deliver ultra-high-speed, low-latency wireless connectivity for demanding industrial and enterprise applications. Powered by the Qualcomm QCN9274-1 chipset, these Silex modules support simultaneous dual-band operation (2.4GHz and 5GHz) and are capable of handling up to 512 client connections, making the devices ideal for environments requiring robust and scalable wireless infrastructure. The SX-PCEBE-AP modules feature multi-link operation (MLO), enhanced throughput, and high transmit power for extended coverage, ensuring reliable performance even in interference-prone settings. Designed for seamless integration with platforms like NVIDIA Jetson, Qualcomm, and NXP, SX-PCEBE-AP supports plug-and-play Linux drivers and features modular certification for global deployment. The versatility makes the modules suitable for use in industrial automation, medical devices, AI edge computing, video surveillance, and enterprise networking equipment, positioning it as a future-ready solution for next-generation wireless connectivity.