3RW55352HA06

Siemens
982-3RW55352HA06
3RW55352HA06

Tillverk:

Beskrivning:
Mjukstartare 3RW55 690V 143A 24V spring
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
2 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
63 610,39 kr 63 610,39 kr

Produktattribut Attributvärde Välj attribut
Siemens
Produktkategori: Mjukstartare
RoHS-direktivet:  
132 kW
143 A
3 Phase
IP00, IP20
3RW5
Märke: Siemens
Egenskaper: Spring-type Terminals Analog Output
Motordrivtyp: Soft Starter
Driftspänning: 200 VAC to 690 VAC
Produkttyp: Motor Drives
Fabriksförpackningskvantitet: 1
Underkategori: Motors & Motor Drives
Handelsnamn: SIRIUS
Del # Alias: 3RW5535-2HA06
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
8537109170
Ursprungsklassificeringar
Ursprungsland:
Tjeckien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SIRIUS 3RW5 Soft Starters

Siemens SIRIUS 3RW5 Soft Starters are high-performance soft starters that feature communication via Profibus, Profinet, Ethernet, and Modbus to ensure reliable operation. These starters are designed for a soft start and soft stop of three-phase motors and provide cost-effective solutions. The SIRIUS 3RW5 soft starters reliably prevent mechanical stress and line voltage dips that can cause problems in the machine or power supply system. These starters are an ideal alternative to star-delta starters and cover all drive types. The SIRIUS 3RW5 soft starters with modern hybrid switching technology offer user-friendly, efficient switching for long-term and energy-saving use.