TML-130-01-S-D-051

Samtec
200-TML13001SD051
TML-130-01-S-D-051

Tillverk:

Beskrivning:
Kort till kort och mezzanine-anslutare .050 X .100 Shrouded Terminal Strip
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
149,35 kr 149,35 kr
136,00 kr 3 400,00 kr
132,61 kr 6 630,50 kr
128,90 kr 12 890,00 kr

Produktattribut Attributvärde Välj attribut
Samtec
Produktkategori: Kort till kort och mezzanine-anslutare
RoHS-direktivet:  
Headers
60 Position
1.27 mm (0.05 in)
2 Row
Solder Pin
Straight
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
TML
Bulk
Märke: Samtec
Isoleringsmotstånd: 5 GOhms
Monteringsstil: Through Hole
Produkttyp: Board to Board & Mezzanine Connectors
Fabriksförpackningskvantitet: 1
Underkategori: Board to Board & Mezzanine Connectors
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
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
Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).