S1SS-10-30-GF-04.00-L1

Samtec
200-S1SS1030GF0400L1
S1SS-10-30-GF-04.00-L1

Tillverk:

Beskrivning:
Rektangulära kabelmonteringar Micro Mate(TM) Single Row Discrete Wire Cable Assembly
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
11 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
54,27 kr 54,27 kr
53,11 kr 1 327,75 kr

Produktattribut Attributvärde Välj attribut
Samtec
Produktkategori: Rektangulära kabelmonteringar
RoHS-direktivet:  
S1SS
Discrete Wire Cable Assemblies
Socket
10 Position
Socket
10 Position
Female / Female
101.6 mm
30 AWG
Bulk
Märke: Samtec
Mantelns material: Polyvinyl Chloride (PVC)
Delning: 1 mm
Produkttyp: Rectangular Cable Assemblies
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
Märkspänning: 250 VAC/353 VDC
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
8544429090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.

1mm Discrete Wire System

Samtec 1mm Discrete Wire System is a space-saving discrete wire system with crimp-style dual leaf contacts for a reliable wire-to-board connection. This Samtec 1mm-pitch wire system offers single-row (2-20 contacts) and double-row (4-40 contacts) versions and vertical and right-angle PCB connectors. These interconnects are available as components or complete assemblies.