HDTF-6-06-S-RA-HS-100

Samtec
200-HDTF-606SRAHS100
HDTF-6-06-S-RA-HS-100

Tillverk:

Beskrivning:
Höghastighets/modulära kontakter XCede(R) HD 1.80 mm High-Density Backplane Right-Angle Receptacle
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
5 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
194,62 kr 194,62 kr
180,41 kr 1 804,10 kr
165,89 kr 4 644,92 kr
146,28 kr 8 191,68 kr

Produktattribut Attributvärde Välj attribut
Samtec
Produktkategori: Höghastighets/modulära kontakter
RoHS-direktivet:  
Receptacles
6 Row
1.8 mm
Solder Pin
Gold
HDTF
Tray
Märke: Samtec
Kontaktmaterial: Copper Alloy
Höljfärg: Black
Höljets material: Liquid Crystal Polymer (LCP)
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Monteringsvinkel: Right Angle
Produkttyp: High Speed / Modular Connectors
Fabriksförpackningskvantitet: 28
Underkategori: Backplane Connectors
Handelsnamn: XCede
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

XCede® HD HDTF Right-Angle Backplane Receptacles

Samtec XCede® HD HDTF Right-Angle 1.8mm Backplane Receptacles feature a 1.8mm column pitch, 84 differential pairs per inch, and a modular design for application flexibility. These Samtec receptacles are available in 3-, 4-, and 6-pair designs with 4, 6, or 8 columns. The HDTF backplane receptacles are built with liquid crystal polymer (LCP) housing and copper alloy contact material. These receptacles are RoHS compliant and operate at -40°C to +105°C temperature range. XCede HD HDTF backplane receptacles mate with the XCede HD HDTM vertical backplane headers.

XCede® HD High-Density Backplane Systems

Samtec XCede® HD High-Density Backplane Systems combine a small form factor with incredible design flexibility for system and board space savings. These backplane systems allow for creating a fully custom backplane solution with guidance and keying, power modules, and sidewalls for increased durability. Samtec XCede HD backplane systems help prevent system downtime by implementing a staggered differential pin design where the ground pins mate first for hot-plugging. These backplane systems feature a 1.8mm column pitch, up to 3mm contact wipe on signal pins, and multiple signal/ground pin staging options.