TSV851AICT

STMicroelectronics
511-TSV851AICT
TSV851AICT

Tillverk:

Beskrivning:
Operationsförstärkare - Op-förstärkare Low Power OP AMP 180uA 5V 50nA 1.3MHz
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
20 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
4,81 kr 14 430,00 kr
4,72 kr 28 320,00 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Operationsförstärkare - Op-förstärkare
RoHS-direktivet:  
1 Channel
1.3 MHz
700 mV/us
800 uV
60 nA
5.5 V
2.3 V
130 uA
43 mA
75 dB
31 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV851A
Reel
Förstärkartyp: Low Power Amplifier
Märke: STMicroelectronics
Ingångstyp: Differential
Ios - Ingångsoffsetström: 500 pA
Utgångstyp: Rail-to-Rail
Produkt: Operational Amplifiers
Produkttyp: Op Amps - Operational Amplifiers
Fabriksförpackningskvantitet: 3000
Underkategori: Amplifier ICs
Enhetens vikt: 20 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Low-Power High Accuracy Operational Amplifiers

STMicroelectronics Low-Power High Accuracy Operational Amplifiers features micropower consumption, zero drift, rail to rail, low-voltage offset, high voltage, and low input bias current. STMicroelectronics offers a micropower op amp portfolio with consumption as low as 2µA, standard and high-performance op amps, and space-saving packages, such as DFN, QFN, SOT-23, and SC-70. These devices also provide guaranteed specified minimum/maximum electrical performances. Ideal applications include sensor signal conditioning, battery-operated devices, medical instrumentation, power, AFE for high voltage sensors, computers, and tablets.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.