FERD60M45CT

STMicroelectronics
511-FERD60M45CT
FERD60M45CT

Tillverk:

Beskrivning:
Likriktare Field Effect Rectifier
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
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
8,18 kr 8 180,00 kr
7,65 kr 15 300,00 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Likriktare
RoHS-direktivet:  
Through Hole
TO-220-3
45 V
60 A
Standard Recovery Rectifier
Dual
550 mV
275 A
25 mA
- 65 C
+ 175 C
FERD60M45C
Tube
Märke: STMicroelectronics
Produkt: Rectifiers
Produkttyp: Rectifiers
Fabriksförpackningskvantitet: 1000
Underkategori: Diodes & Rectifiers
Enhetens vikt: 2,300 g
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
8541100000
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Italien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

FERD Field Effect Rectifiers

STMicroelectronics Field-Effect Rectifier Diodes (FERDs) help improve applications with designs focusing on trade-off upgrades. The design of the FERDs has allowed both a decrease in the voltage drop and a decrease in the leakage current temperature coefficient. As a result, the runaway safety margin is improved and maybe beyond the typical safety margin of Schottky barrier diodes. Depending on the targeted application and its voltage, developers can now choose the best compromise in terms of forward voltage drop (VF) and leakage current (IR). 

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.