R2S12-1205/HP

RECOM Power
919-R2S12-1205HP
R2S12-1205/HP

Tillverk:

Beskrivning:
DC/DC-omvandlare – SMD 2W DC/DC 3kV UNREG 12Vin 5Vout
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
20 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
176,38 kr 176,38 kr
167,59 kr 837,95 kr
164,51 kr 1 645,10 kr
164,41 kr 8 220,50 kr
158,15 kr 15 656,85 kr
156,35 kr 41 276,40 kr
156,14 kr 82 441,92 kr
1 023 Beräkning

Produktattribut Attributvärde Välj attribut
RECOM
Produktkategori: DC/DC-omvandlare – SMD
RoHS-direktivet:  
Isolated
1 Output
2 W
12 V
10.8 V
13.2 V
5 V
400 mA
3 kV
SMD-12
15.24 mm
10.7 mm
9 mm
Medical
R2S
Märke: RECOM Power
Överensstämmelse: IEC; RoHS; UL
Ingångsspänning: 10.8 V to 13.2 V
Maximal drifttemperatur: + 100 C
Minsta drifttemperatur: - 40 C
Monteringsstil: SMD/SMT
Förpackning: Tube
Produkt: Isolated
Produkttyp: Isolated DC-DC Converters
Fabriksförpackningskvantitet: 33
Underkategori: DC-DC Converters
Handelsnamn: Econoline
Del # Alias: 11002262
Enhetens vikt: 1,600 g
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
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.