R1DA-151515/P-R

RECOM Power
919-R1DA-151515/P-R
R1DA-151515/P-R

Tillverk:

Beskrivning:
DC/DC-omvandlare – SMD 1W 15Vin/15Vout 33mA Dual ShrtCrctProtect
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
20 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
87,24 kr 43 620,00 kr
87,03 kr 87 030,00 kr
2 500 Beräkning

Produktattribut Attributvärde Välj attribut
RECOM
Produktkategori: DC/DC-omvandlare – SMD
RoHS-direktivet:  
Isolated
2 Output
1 W
15 V
13.5 V
16.5 V
15 V
33 mA
15 V
33 mA
1 kV
SMD-10
15.24 mm
10.7 mm
7 mm
Industrial
R1DA
Märke: RECOM Power
Överensstämmelse: CAN/CSA; EAC; IEC; RoHS; UL
Ingångsspänning: 13.5 V to 16.5 V
Maximal drifttemperatur: + 100 C
Minsta drifttemperatur: - 40 C
Monteringsstil: SMD/SMT
Förpackning: Reel
Produkt: Isolated
Produkttyp: Isolated DC-DC Converters
Fabriksförpackningskvantitet: 500
Underkategori: DC-DC Converters
Handelsnamn: Econoline
Del # Alias: 10015873
Enhetens vikt: 1,200 g
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
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.