ICEFIN806DMN

Pulse Electronics
673-ICEFIN806DMN
ICEFIN806DMN

Tillverk:

Beskrivning:
Antenner IP67, 806-960 MHz 3.7 dBi, Direct Mnt
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 96   Flera: 96
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
490,04 kr 47 043,84 kr

Produktattribut Attributvärde Välj attribut
Pulse
Produktkategori: Antenner
RoHS-direktivet:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Multiband Antenna
806 MHz
960 MHz
3.7 dBi
50 Ohms
2.2:1
20 W
- 40 C
+ 85 C
1 Band
Direct / Permanent Mount
N Female
Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi
106.01 mm
IP67
ICEFINx
Bulk
Märke: Pulse Electronics
Polarisering: Vertical
Fabriksförpackningskvantitet: 96
Underkategori: Antennas
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
8529100090
USHTS:
8517710000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Outdoor / External Antennas

Pulse Electronics Outdoor / External Antennas are ideal for wireless, metering, mesh networks, infrastructure, mini base station deployments, and remote monitoring. Outdoor solutions are windproof up to 100 mph and offer IP (Ingress Protect) ratings of IP65, 67, and 68. The external antennas offer flexible and economical solutions for wireless device OEMs. These devices offer superior transmission and reception between wireless access points and devices. The antennas are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, ZigBee®, and i-DAS applications.

IceFin Low-Profile Multiband Antennas

Pulse Electronics IceFin Low-Profile Multiband Antennas are IP67 weatherproof with a short, slim profile. The IceFin series takes on a transparent, clear form that maintains its RF and mechanical performance. Pulse Electronics IceFin Low-Profile Multiband Antennas offer a range of frequencies from 698MHz to 6000MHz with NMO and direct mounting options.