TFS7704H

Power Integrations
869-TFS7704H
TFS7704H

Tillverk:

Beskrivning:
Omkopplingsstyrenheter Switched and Flyback Controller w/ FET

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 2400   Flera: 30
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
27,56 kr 66 144,00 kr
27,35 kr 68 922,00 kr
5 010 Beräkning

Produktattribut Attributvärde Välj attribut
Power Integrations
Produktkategori: Omkopplingsstyrenheter
RoHS-direktivet:  
Flyback, Forward
2 Output
140 kHz
50 %
100 V
- 40 C
+ 150 C
Through Hole
eSIP-16F
Tube
Märke: Power Integrations
Beskrivning/funktion: Switched and flyback controller with FET
Falltid: 50 ns
Isolering: Isolated
Arbetsström: 960 uA
Utgångseffekt: 251 W
Produkt: Power Supply Controllers
Produkttyp: Switching Controllers
Stigtid: 100 ns
Serie: HiperTFS-2
Avstängning: Shutdown
Fabriksförpackningskvantitet: 30
Underkategori: PMIC - Power Management ICs
Handelsnamn: HiperTFS-2
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

HiperTFS-2 Power Controllers

Power Integrations HiperTFS-2 power controllers incorporate a high-power two-switch-forward converter and a mid-power flyback (standby) converter into a single, low-profile eSIP power package. This single chip solution provides the controllers for the two-switch-forward and flyback converters, high- and low-side drivers, all three of the high-voltage power MOSFETs, and eliminates the converter's need for costly external pulse transformers. HiperTFS-2 is ideal for high-power applications that require both a main power converter (two-switch forward) up to 586W peak, and a standby converter (flyback) up to 20W. Power Integrations HiperTFS-2 power controllers operate over a wide input voltage range, and can be used following a power-factor correction stage such as HiperPFS.

HiperPFS™ & HiperTFS™ Controllers

Power Integrations HiperPFS™ and HiperTFS™ Controllers each come with high-voltage power MOSFETs and are housed in a single, low-profile eSIP™ power package. Both the HiperPFS & HiperTFS series include Power Integrations' standard set of comprehensive protection features, such as integrated soft-start and hysteretic thermal shutdown.