IMX2174F-TL

Power Integrations
869-IMX2174F-TL
IMX2174F-TL

Tillverk:

Beskrivning:
IC-omkopplare - diverse 15 W 725V (2 CV) w/ SR

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 1800   Flera: 1800
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1800)
10,71 kr 19 278,00 kr

Produktattribut Attributvärde Välj attribut
Power Integrations
Produktkategori: IC-omkopplare - diverse
RoHS-direktivet:  
Flyback Switcher ICs
- 40 C
+ 150 C
SMD/SMT
InSOP-T28D
Reel
Märke: Power Integrations
Fuktkänsliga: Yes
Avisolering - Typ: 4 kVAC
Produkttyp: Switch ICs - Various
Serie: InnoMux2-EP
Fabriksförpackningskvantitet: 1800
Underkategori: Switch ICs
Maximal matningsspänning: 277 V
Minimal matningsspänning: 90 V
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
InnoMux2-EP Off-Line ZVS Flyback Switcher ICs

Power Integrations InnoMux™2-EP Off-Line Zero Voltage Switching (ZVS) Flyback Switcher ICs feature up to three constant voltage (CV) outputs or one CV and one constant current (CC) output for dimmable LED strings in monitors, TVs, and appliances with lighting or display requirements. The InnoMux2-EP modules are designed to greatly improve power conversion efficiency. By independently regulating and protecting each output, the ICs eliminate multiple downstream conversion stages. Power Integrations InnoMux2-EP Off-Line ZVS Flyback Switcher ICs incorporate both primary and secondary-side controllers, with protection, sense elements, and a safety-rated FluxLink™ feedback mechanism into a single IC. The modules include enhanced features for maximizing conversion efficiency, including quasi-resonant switching in discontinuous conduction mode (DCM) operation, accurate SR control, and minimum threshold regulation for LED drivers.

PRESENTERADE PRODUKTER
POWER INTEGRATIONS