3061570

Phoenix Contact
651-3061570
3061570

Tillverk:

Beskrivning:
Pluggbara terminalblock PP-H 6/ 2

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 64

Lager:
64 Kan skickas omedelbart
Fabrikens ledtid:
4 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
72,40 kr 72,40 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Pluggbara terminalblock
RoHS-direktivet:  
2 Position
8.2 mm
Push-In
Snap-On
41 A
1 kV
20 AWG
8 AWG
20 AWG to 8 AWG
Gray
PP-H
Märke: Phoenix Contact
Brännbarhetsklass: UL 94 V-0
Höjd: 49.3 mm
Höljets material: Polyamide (PA)
Längd: 21 mm
Produkttyp: Pluggable Terminal Blocks
Fabriksförpackningskvantitet: 50
Underkategori: Terminal Blocks
Handelsnamn: CLIPLINE
Bredd: 16.4 mm
Del # Alias: PP-H_6/_2 PPH62
Enhetens vikt: 15,222 g
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
8536699099
CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Polen
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Push-In Technology DIN Rail Terminal Blocks

Phoenix Contact Push-in Technology Terminal Blocks are the new generation of modular terminal blocks in the CLIPLINE Complete System. The Push-in Technology Terminal Blocks feature an easy, direct conductor connection using the advantages of the CLIPLINE Complete System. With up to 50% lower insertion force necessary, it is now possible to directly plug solid and stranded conductors with ferrules from 0.34mm² without tools.

PT 6 6mm² Terminal Blocks

Phoenix Contact Push-in Technology Terminal Blocks have been expanded to include PT 6 Series Terminal Blocks with an 8.2mm width. The 8.2mm width allows the newly introduced PT 6 Series to terminate larger 6mm² stranded or ferruled wire compared to existing PT Series that accommodate 1.5mm² or 4mm² stranded and ferruled wire. Phoenix Contact offers the PT 6 Series in Twin (three connections), Quattro (four connections), and COMBI (pluggable) options. Phoenix Contact Push-in Technology Terminal Blocks are the new generation of modular terminal blocks in the Clipline Complete System. The Push-in Technology Terminal Blocks feature an easy, direct conductor connection using the advantages of the CLIPLINE Complete System. With up to 50% lower insertion force necessary, it is now possible to directly plug solid and stranded conductors with ferrules from 0.34 mm² without tools. Phoenix Contact Push-in Technology Terminal Blocks use a special contact spring that makes plugging easier than ever while providing high contact quality.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.