1405332

Phoenix Contact
651-1405332
1405332

Tillverk:

Beskrivning:
Modular-kontakter / Ethernet-kontakter VS-PPC-F1-RJ45-MNNA- 1C-FJJ
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
9 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
449,97 kr 449,97 kr

Produktattribut Attributvärde Välj attribut
Phoenix Contact
Produktkategori: Modular-kontakter / Ethernet-kontakter
RoHS-direktivet:  
Accessories
Mounting Frame
RJ45
Cat 5
Panel Mount
IP65, IP67
- 40 C
+ 70 C
Silver
Märke: Phoenix Contact
Antal positioner: 8 Position
Produkttyp: Modular Connectors / Ethernet Connectors
Fabriksförpackningskvantitet: 1
Underkategori: Modular Connectors / Ethernet Connectors
Del # Alias: VS-PPC-F1-RJ45-MNNA-1C-FJJ
Enhetens vikt: 70,440 g
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
8544499590
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.