EYG-R1014ZRDB

Panasonic
667-EYG-R1014ZRDB
EYG-R1014ZRDB

Tillverk:

Beskrivning:
Termiska gränssnittsprodukter 138 mmx98 mmx0.35 mm200 W/m-K - 55 C+ 400 C
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
371,95 kr 371,95 kr
323,94 kr 3 239,40 kr
307,72 kr 6 154,40 kr
298,28 kr 14 914,00 kr
289,06 kr 28 906,00 kr
277,51 kr 55 502,00 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
Panasonic
Produktkategori: Termiska gränssnittsprodukter
RoHS-direktivet:  
Gap Fillers / Gap Pads / Sheets
High Compressible Graphite Sheet
Non-standard
Graphite
200 W/m-K
Gray
- 55 C
+ 400 C
138 mm
98 mm
0.35 mm
600 kPa
UL 94 V-0
EYGR
Bulk
Märke: Panasonic
Produkttyp: Thermal Interface Products
Fabriksförpackningskvantitet: 10
Underkategori: Thermal Management
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
8545904000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EYG-R GraphiteTIM Pyrolytic Graphite Sheets

Panasonic EYG-R GraphiteTIM Pyrolytic Graphite Sheets (PGS) is comprised of low thermal resistance thermal management material in 250µm and 350µm thickness options. An ideal Thermal Interface Material (TIM) solution, Panasonic EYG-R GraphiteTIM material is designed with high-compressibility characteristics to reduce contact thermal resistance between rough surfaces. EYG-R GraphiteTIM material is easy to install with a one-to-two-step process that is more cost-effective than thermal grease. GraphiteTIM has very high compressibility compared to standard PGS, which reduces thermal resistance by following gap, warpage, and distortion of targets/substrates.