AMM-3738-B-R

PUI Audio
665-AMM-3738-B-R
AMM-3738-B-R

Tillverk:

Beskrivning:
MEMS-mikrofoner MICROPHONE OMNI -38 DB 2VDC 200uA

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2 159

Lager:
2 159 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 1250)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
12,61 kr 12,61 kr
9,85 kr 98,50 kr
8,94 kr 223,50 kr
8,32 kr 416,00 kr
7,76 kr 776,00 kr
7,56 kr 1 890,00 kr
Komplett Papprulle (beställ i multiplar av 1250)
7,56 kr 9 450,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
PUI Audio
Produktkategori: MEMS-mikrofoner
RoHS-direktivet:  
AMM
- 38 dB
62 dB
300 Ohms
20 Hz to 20 kHz
90 uA, 200 uA
2 VDC
- 40 C
+ 70 C
Analog
Bottom
3.76 mm
2.95 mm
Reel
Cut Tape
MouseReel
Märke: PUI Audio
Mått: 3.76 mm x 2.95 mm x 1.1 mm
Riktningsegenskaper: Omnidirectional
Monteringsstil: SMD/SMT
Produkttyp: MEMS Microphones
Form: Rectangular
Fabriksförpackningskvantitet: 1250
Underkategori: Microphones
Maximal matningsspänning: 3.6 VDC
Minimal matningsspänning: 1.5 VDC
Teknologi: Si
Termineringsstil: Solder
Typ: Analog MEMS
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
8518100090
CNHTS:
8542391090
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

AMM Omni-Directional Microphones

PUI Audio AMM Omni-Directional Microphones are surface-mount analog microphones with a wide frequency response, ±1dB tightly controlled sensitivity, and high acoustic overload points (AOP) up to 133dB. Designed with a compact footprint, these microphones from PUI Audio are ideal for smartphones, wearables, and other space-constrained applications. With low power consumption (typically 140µA to 160µA), AMM microphones are optimized for battery-sensitive designs. These devices also support frequency ranges capable of sensing events such as glass breaking and include options to reduce wind and road noise in automotive applications. Additionally, some models are IP57-rated and come with waterproof mesh pre-applied, ensuring reliability in harsh conditions and outdoor environments.

PMM-3738-VM1010-R Low Noise MEMS Microphone

PUI Audio PMM-3738-VM1010-R is a low noise, single-ended analog piezoelectric MEMS microphone with Wake-on-Sound. PUI Audio PMM-3738-VM1010-R with Vesper technology is a ZeroPower Listening™ piezoelectric MEMS microphone. This PMM-3738-VM1010-R microphone is designed for ultra-low power always listening solution delivering voice activation to battery-powered devices. Features include full audio output on wake-up, dust and moisture resistance, and extended battery life up to 10x.

Wide-Band MEMS Microphones

PUI Audio Wide-Band MEMS Microphones cover the entire audio band from 20Hz to 18KHz, with up to 20kHz on some models. These PUI Audio omnidirectional MEMS Microphones provide unit-to-unit consistency of ±1dB tolerance across the entire frequency response. The lineup includes analog and digital versions for various applications, including smartphones, wearables, and cloud-based designs.