E3Z-R61-M1J-1 0.3M

Omron Automation and Safety
653-E3Z-R61-M1J-103M

E3Z-R61-M1J-1 0.3M

Tillverk:

Beskrivning:
Photoelectric Sensors E3Z Special
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
138,11 € 138,11 €
134,54 € 1.345,40 €
132,69 € 3.317,25 €
131,86 € 6.593,00 €
Produktattribut Attributvärde
Omron
Produktkategori: Fotoelektriska sensorer
RoHS-direktivet: N
Märke: Omron Automation and Safety
Produkttyp: Photoelectric Sensors
Serie: E3Z
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
Del # Alias: E3ZR61M1J103M
Enhetens vikt: 65 g
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
ECCN:
EAR99

E3Z Photoelectric General-Purpose Sensors

Omron Industrial Automation E3Z Photoelectric General-Purpose Sensors offer industry-leading performance in a compact (31mm height x 10.8mm width x 20mm depth) plastic housing. Omron E3Z Photoelectric Sensors feature a high-power LED that allows optimum detection over long distances (up to 30m) or in dirty or dusty environments. The series provides high noise immunity against interference from inverters and other inductive loads. All E3Z plastic models are rated IP67 and tested to withstand 1200psi washdown applications.

Sensing Solutions

As integral components of production equipment, sensors dramatically impact equipment longevity, quality control, and operational flexibility. Omron Industrial Automation's wide-ranging portfolio of advanced sensing technologies helps manufacturers cut costs throughout production by improving predictive maintenance, resisting typical causes of sensor breakdown, and providing flexible mounting options.