A16-JBM-1

Omron Automation and Safety
653-A16-JBM-1
A16-JBM-1

Tillverk:

Beskrivning:
Tryckknappsomkopplare SPDT MOM RECT BLCK IP40
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
320,86 kr 320,86 kr
313,55 kr 3 135,50 kr
299,56 kr 7 489,00 kr
291,08 kr 14 554,00 kr
283,66 kr 28 366,00 kr
276,13 kr 69 032,50 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
Omron
Produktkategori: Tryckknappsomkopplare
RoHS-direktivet:  
A16
Non-Illuminated
SPDT
PCB Mount
ON - (OFF), OFF - (ON)
Rectangular
5 A
30 VDC
250 VAC
IP40
PC Pin
Typ av ställdon: Rectangular
Märke: Omron Automation and Safety
Produkttyp: Pushbutton Switches
Fabriksförpackningskvantitet: 1
Underkategori: Switches
Del # Alias: A16JBM1
Enhetens vikt: 14,305 g
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
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

A16 Pushbutton Switches & Pilot Lights

Omron A16 Pushbutton Switches and Pilot Lights are modular in construction to form complete assemblies featuring a mounting aperture of 16mm and a short mounting depth, less than 28.5mm below the panel. Theses pushbutton switches and pilot lights come in a wide range of switching capacities from general to microload with a snap-in switch unit for tool-free assembly, is UL and CSA approved, and conforms to EN60943-5-1, IEC947-5-1. Omron A16 is ideal for applications requiring high reliability, IP65 and IP40 models are available.