HTL4-212111DD12

OTTO
999-HTL4-212111DD12
HTL4-212111DD12

Tillverk:

Beskrivning:
Styrspakar Ext Castle Boot 0.970in SQ.Black
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 539,76 kr 1 539,76 kr
1 455,38 kr 7 276,90 kr
1 357,22 kr 13 572,20 kr
1 295,64 kr 32 391,00 kr
1 206,92 kr 60 346,00 kr
1 170,45 kr 117 045,00 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
OTTO
Produktkategori: Styrspakar
RoHS-direktivet:  
Hall Effect Joysticks
Linear Hall Effect Finger Joystick
Analog
External Castle Boot
5 VDC
10 mA
- 40 C
+ 85 C
Panel Mount
Wire Leads
1.1 in Dia
IP64
Industrial, Medical, Unmanned Vehicle and Off-Highway Industries
Toggle Option
HTL4
Märke: OTTO
Produkttyp: Joysticks
Fabriksförpackningskvantitet: 1
Underkategori: Human Machine Interfaces
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
8536501590
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

HTL 2 & 4-Way Linear Hall Effect Finger Joysticks

OTTO HTL Linear Hall Effect Finger Joysticks, available as 2-way or 4-way, provide the performance of a full-sized, dual-axis joystick in a miniature package that can be mounted in control handles, armrests, and panels. Programmable sensors with built-in temperature compensation ensure consistent and repeatable operation. The HTL joysticks offer excellent EMI immunity (up to 100V/M), tactile feel, and have either a dust-tight or IP68S watertight seal. A variety of outputs are available, as well as a wide range of button styles.