191-025-113L591

NorComp
636-191-025-113L591
191-025-113L591

Tillverk:

Beskrivning:
D-sub-standard kontaktdon 25POS Male 5A Steel
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
25,86 kr 25,86 kr
23,64 kr 236,40 kr
22,37 kr 559,25 kr
20,78 kr 2 078,00 kr
18,13 kr 4 532,50 kr
17,60 kr 8 800,00 kr
15,26 kr 15 260,00 kr
14,42 kr 36 050,00 kr
13,67 kr 68 350,00 kr

Produktattribut Attributvärde Välj attribut
NorComp
Produktkategori: D-sub-standard kontaktdon
RoHS-direktivet:  
REACH - SVHC:
25 Position
Pin (Male)
Solder Tail
Threaded Standoff
Vertical
2 Row
Male
Gold
Plug
3 (B)
Steel
Nickel
Unfiltered
191
Märke: NorComp
Kontaktmaterial: Brass
Märkström: 5 A
Isoleringsmaterial: Thermoplastic Polyester
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Produkttyp: D-Sub Connectors - Standard Density
Underkategori: D-Sub Connectors
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

D-Sub Standard Connectors

NorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC, and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.