182-015-213R481

NorComp
636-182-015-213R481
182-015-213R481

Tillverk:

Beskrivning:
D-sub-standard kontaktdon Female .318" Footprint D-Sub 15 Position Right Angle PCB Dip Solder

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 560   Flera: 70
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
18,34 kr 10 270,40 kr
18,02 kr 18 921,00 kr
17,81 kr 44 881,20 kr
17,17 kr 86 536,80 kr

Produktattribut Attributvärde Välj attribut
NorComp
Produktkategori: D-sub-standard kontaktdon
RoHS-direktivet:  
REACH - SVHC:
15 Position
Socket (Female)
Solder
Panel
Right Angle
2 Row
Female
Gold
Receptacle
2 (A)
SPCC
Nickel
Unfiltered
182
Märke: NorComp
Kontaktmaterial: Brass
Märkström: 5 A
Isoleringsmaterial: Polyamide
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 55 C
Produkttyp: D-Sub Connectors - Standard Density
Fabriksförpackningskvantitet: 70
Underkategori: D-Sub Connectors
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

D-Sub Standard Connectors

NorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC, and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.