MFS8631BMBA0ES

NXP Semiconductors
771-MFS8631BMBA0ES
MFS8631BMBA0ES

Tillverk:

Beskrivning:
Specialiserad strömhantering - PMIC Safety System Basis Chip For Domain Controller, Fit For ASIL B

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

På beställningen:
25
Förväntad 2026-08-21
Fabrikens ledtid:
16
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
66,78 kr 66,78 kr
51,52 kr 515,20 kr
47,70 kr 1 192,50 kr
43,46 kr 4 346,00 kr
40,39 kr 10 501,40 kr
39,96 kr 20 779,20 kr
39,01 kr 40 570,40 kr
38,16 kr 99 216,00 kr

Produktattribut Attributvärde Välj attribut
NXP
Produktkategori: Specialiserad strömhantering - PMIC
RoHS-direktivet:  
FS86
Voltage Regulator, Multiple Outputs
SMD/SMT
HPQFN-48
- 40 C
+ 125 C
AEC-Q100
Tray
Applikation: Battery Network Application, Domain Controller
Märke: NXP Semiconductors
Driftspänning: 4.5 V to 36 V
Produkt: SMPSs and LDOs
Produkttyp: Power Management Specialized - PMIC
Fabriksförpackningskvantitet: 260
Underkategori: PMIC - Power Management ICs
Del # Alias: 935432992557
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
8542399000
USHTS:
8542390070
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Taiwan
Distributionsland:
USA
Landet kan komma att ändras vid leveranstillfället.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

FS8600 Fail-Safe System Basis Chips

NXP Semiconductors FS8600 Fail-Safe System Basis Chips expands the power capability, safety integration, and system scalability of domain controller applications. These chips address the multiple MCU requirements present in ADAS and electrification. The FS8600 basis chips feature HV Buck architecture that offers 15A capability with e-fuse protection to shut down the system power to prevent any damage in case of a harmful event. These chips 6 include multiple switch mode and linear voltage regulators and enhanced safety features with fail-safe outputs.