YB215CWCKW01CUL5D24EB

NKK Switches
633-215CWCKW01CUL5D2
YB215CWCKW01CUL5D24EB

Tillverk:

Beskrivning:
Tryckknappsomkopplare
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
369,09 kr 369,09 kr
364,43 kr 36 443,00 kr
355,42 kr 88 855,00 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
NKK Switches
Produktkategori: Tryckknappsomkopplare
RoHS-direktivet:  
YB2
Illuminated
SPDT
Panel Mount
ON - (ON)
LED
Amber
Plunger
3 A
125 VAC
IP65
Solder Lug
Yellow, White
Silver
Märke: NKK Switches
Brännbarhetsklass: UL 94 V-0
Höljets material: Polyamide, Glass Fiber Reinforced
LED-storlek: T-1 Bi-pin
Livslängd: 100000 Cycle
Produkttyp: Pushbutton Switches
Fabriksförpackningskvantitet: 1
Underkategori: Switches
Terminaltätning: Epoxy
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
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

YB2 Short Body Pushbuttons

NKK Switches YB2 Short Body Pushbuttons are 24mm Square and 25mm diameter Panel Seal pushbuttons with an above-panel dimension of only 1.8mm. Behind-panel space is conserved with a .965" (24.5mm) body. Six LED colors are available as well as five cap colors, including a metallic silver button for non-illuminated versions. NKK Switches YB2 Series Panel Seal Pushbuttons have a flammability rating of UL94V0 and are cULus Recognized. Mechanical life is 1 million operations minimum for momentary circuits, and 200,000 operations minimum for maintained circuits. Electrical life is 100,000 operations minimum.