MPQ8623GD-P

Monolithic Power Systems (MPS)
946-MPQ8623GD-P
MPQ8623GD-P

Tillverk:

Beskrivning:
Switchande spänningsregulatorer High Efficiency, 6A, 16V, Synchronous Step-dow Converter w/ Adjustable Current Limit
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
38 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
22,26 kr 11 130,00 kr

Produktattribut Attributvärde Välj attribut
Monolithic Power Systems (MPS)
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
QFN-14
Buck
900 mV to 6 V
6 A
1 Output
4 V
16 V
650 uA
660 kHz to 2.2 MHz
- 40 C
+ 125 C
MPQ8623
Reel
Märke: Monolithic Power Systems (MPS)
Ingångsspänning: 4 V to 16 V
Lastreglering: 0.5 %
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 500
Underkategori: PMIC - Power Management ICs
Minimal matningsspänning: 4 V
Typ: Fully Integrated, High Frequency
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
8542390090
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
MPQ8623 Synchronous Step-Down Converter

Monolithic Power Systems (MPS) MPQ8623 Synchronous Step-Down Converter offers a compact solution that achieves up to 6A output current with excellent load and line regulation over a wide input supply range. The MPQ8623 operates at high efficiency over a wide output current load range. MPQ8623 adopts an internally compensated constant-on-time (COT) control that facilitates a fast transient response and facilitates loop stabilization. The operating frequency can be set to 600kHz, 1100kHz, or 2000kHz easily with MODE configuration, allowing the MPQ8623 frequency to remain constant regardless of the input and output voltages.