MPQ28164GD-Z

Monolithic Power Systems (MPS)
946-MPQ28164GD-Z
MPQ28164GD-Z

Tillverk:

Beskrivning:
Switchande spänningsregulatorer High-Efficiency, Single-Inductor, Buck-Boost Converter with 4.2A Switches
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
38 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
34,03 kr 34,03 kr
25,76 kr 257,60 kr
23,64 kr 591,00 kr
21,20 kr 2 120,00 kr
20,14 kr 5 035,00 kr
19,93 kr 9 965,00 kr
19,40 kr 19 400,00 kr
19,19 kr 47 975,00 kr
Komplett Papprulle (beställ i multiplar av 5000)
18,23 kr 91 150,00 kr

Produktattribut Attributvärde Välj attribut
Monolithic Power Systems (MPS)
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
QFN-11
Buck-Boost
1.5 V to 5 V
1 Output
1.2 V
5.5 V
25 uA
2 MHz
- 40 C
+ 125 C
Reel
Cut Tape
Märke: Monolithic Power Systems (MPS)
Ingångsspänning: 1.2 V to 5.5 V
Arbetsström: 2 A
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 5000
Underkategori: PMIC - Power Management ICs
Minimal matningsspänning: 1.8 V
Typ: High-Efficiency Buck-Boost Converter
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
8542390090
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
MPQ28164 Buck-Boost Converters

Monolithic Power Systems (MPS) MPQ28164 Buck-Boost Converters are high-efficiency and single-inductor converters that operate from an input voltage above, equal to, or below the output voltage. These converters use current-mode control with a fixed pulse width modulation (PWM) frequency for optimal stability and transient response. The modules use an optional pulse-skipping mode that reduces the switching frequency under light-load conditions and ensures the longest possible battery life. MPS MPQ28164 Buck-Boost Converters are available in a small QFN-11 package. Typical applications include battery-powered devices, portable instruments, tablet PCs, and super-cap chargers.