171224-2013

Molex
538-171224-2013
171224-2013

Tillverk:

Beskrivning:
I/O-kontaktdon zSFP+ Stacked, 2X2 W/Metal, w/outer LP

Livscykel:
Specialbeställning från fabrik:
Få ett anbud för att bekräfta tillverkarens aktuella pris, leveranstid och beställningsvillkor.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: I/O-kontaktdon
Receptacles
Jack (Female)
80 Position
0.8 mm
30 VAC
Gold
Panel Mount
Through Hole
Right Angle
171224
- 40 C
+ 85 C
Märke: Molex
Färg: Black
Kontaktmaterial: Copper Alloy
Märkström: 500 mA
Egenskaper: Stacked Ganged Assembly with Metal Spring Fingers, with outer light pipes
Brännbarhetsklass: UL 94 V-0
Höljets material: Thermoplastic
Antal portar: 4 Port
Produkttyp: I/O Connectors
Fabriksförpackningskvantitet: 72
Underkategori: I/O Connectors
Handelsnamn: zSFP+
Typ: Cage Assembly
Del # Alias: 1712242013 01712242013
Enhetens vikt: 49,848 g
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
8536699099
USHTS:
8536694040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Indonesien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

zSFP+ Interconnect Solution

Molex zSFP+™ Interconnect Solution delivers unparalleled signal integrity with superior EMI protection for next-generation Ethernet and Fibre Channel applications. The innovative design provides excellent thermal management without adding unnecessary materials or costs. The zSFP+ Interconnect Solution features a stacked design that delivers maximum thermal efficiency while providing excellent signal integrity and Electromagnetic Interference (EMI) protection. Both an enhanced airflow version for applications that require light pipes and a thru-flow design which opens up the midsection to take advantage of front-to-back airflow are available. This design allows heat to be dissipated without the need for heat sink components or other complex and costly materials. The Molex zSFP+ is ideal for applications requiring 25Gbps data rates for next-generation Ethernet and Fibre Channel applications. The system provides a drop-in replacement for existing zSFP designs (re-routing of thru-flow design may be necessary if light pipes are in the midesction).