151117-0706

Molex
538-151117-0706
151117-0706

Tillverk:

Beskrivning:
Kort till kort och mezzanine-anslutare 2MM MGRID SHDRD HDR TH 6CKT
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
19 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 9000   Flera: 750
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
10,39 kr 93 510,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Kort till kort och mezzanine-anslutare
RoHS-direktivet:  
Headers
6 Position
2 mm (0.079 in)
2 Row
Solder
Vertical
2 A
125 VAC
- 55 C
+ 105 C
Gold
Copper
Liquid Crystal Polymer (LCP)
151117
Märke: Molex
Brännbarhetsklass: UL 94 V-0
Monteringsstil: Straight Pin
Produkttyp: Board to Board & Mezzanine Connectors
Fabriksförpackningskvantitet: 150
Underkategori: Board to Board & Mezzanine Connectors
Handelsnamn: Milli-Grid
Enhetens vikt: 340 mg
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
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Indonesien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Milli-Grid™ HF Shrouded Connectors

Molex Milli-Grid™ Halogen-Free (HF) Shrouded Connectors offer robust mating performance that meets halogen-free requirements in data, consumer, and other industry wire-to-board applications. The wire-to-board connectors have an LCP housing that supports high-temperature reflow. These connectors feature a single side slot, a locking ramp window, and a polarization key that prevents wrong mating orientations and ensures secure mating. The Milli-Grid HF connectors employ a retention peg for robust PCB retention during the reflow process. These connectors are available in solder tail lengths of 2.60mm, 3.60mm, and 4.60mm to support various PCB thicknesses.