MTD0210AZP04RF-1

Microtips Technology
668-MTD0210AZP04RF-1
MTD0210AZP04RF-1

Tillverk:

Beskrivning:
TFT-displayer och tillbehör 2.1" 480 (RGB) X 480 IPS TFT
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
146,60 kr 146 600,00 kr

Produktattribut Attributvärde Välj attribut
Microtips Technology
Produktkategori: TFT-displayer och tillbehör
RoHS-direktivet:  
80 mA
IPS TFT LED Displays - Round
Transmissive
2.1 in
480 x 480
RGB, SPI
Without Touch Panel
LED
600 cd/m2
53.28 mm x 53.28 mm
58.28 mm x 60.51 mm x 2.1 mm
2.5 to 3.6 V
Built-in Controller ST7701S
Märke: Microtips Technology
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 20 C
Produkttyp: TFT Displays
Serie: MTD
Fabriksförpackningskvantitet: 1000
Underkategori: Displays
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
TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.