VSC8574XKS-02

Microchip Technology
494-VSC8574XKS-02
VSC8574XKS-02

Tillverk:

Beskrivning:
Ethernet IC:er 4 Port GbE Cu/Fiber PHY with (Q)SGMII and IEEE 1588

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 19

Lager:
19 Kan skickas omedelbart
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
651,05 kr 651,05 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Ethernet IC:er
RoHS-direktivet:  
SMD/SMT
PBGA-256
Ethernet Transceivers
10/1GBASE-T, 100BASE-TX/FX, 1GBASE-X
4 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s
QSGMII, SGMII
950 mV
1.05 V
0 C
+ 125 C
VSC8574
Tray
Märke: Microchip Technology
Fuktkänsliga: Yes
Produkttyp: Ethernet ICs
Fabriksförpackningskvantitet: 90
Underkategori: Communication & Networking ICs
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
8542399000
USHTS:
8542390090
ECCN:
5A991.b
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB, and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.