SF2-MC-STARTER-KIT

Microchip Technology
494-SF2MCSTARTER-KIT
SF2-MC-STARTER-KIT

Tillverk:

Beskrivning:
Programmerbara logiska IC-utvecklingsverktyg SmartFusion2dualaxis mot cont startr kit

På lager: 1

Lager:
1 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
16 075,43 kr 16 075,43 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Programmerbara logiska IC-utvecklingsverktyg
RoHS-direktivet:  
Starter Kits
FPGA
SmartFusion2
Märke: Microchip Technology
Beskrivning/funktion: SmartFusion2 dual-axis motor control starter kit on single SoC FPGA
Gränssnittstyp: Ethernet, CAN, RS-485, USB
Driftspänning: 24 V
Produkttyp: Programmable Logic IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 1,543 kg
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
8542399000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A991.d
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

SmartFusion2 Dual-Axis startsats för motorstyrning

Microsemi SmartFusion2 Dual-Axis Motor Control Starter Kit provides a starting point to evaluate time saving and proven motor control reference designs. The kit is supplied with the hardware IP blocks and software. Quickly prototype the design with a fully integrated solution along with a powerful and easy-to-use GUI. Customize and develop dual-axis motor control solutions on the SmartFusion2 device for a specific application and reduces the time to market.
Learn More

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.