PIC16F1934T-I/ML

Microchip Technology
579-PIC16F1934T-I/ML
PIC16F1934T-I/ML

Tillverk:

Beskrivning:
8-bitars mikrokontroller - MCU 7KB Flash, 256B RAM 256B EE LCD 1.8-5.5V
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1600   Flera: 1600
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1600)
25,97 kr 41 552,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
25,33 kr
Min:
1

Liknande produkt

Microchip Technology PIC16F1934-I/ML
Microchip Technology
8-bitars mikrokontroller - MCU 7KB Flash, 256B RAM 256B EE LCD 1.8-5.5V

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: 8-bitars mikrokontroller - MCU
RoHS-direktivet:  
PIC16
7 kB
256 B
QFN-44
32 MHz
10 bit
36 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC16(L)F193x
Reel
Märke: Microchip Technology
Gränssnittstyp: EUSART, MI2C, SPI
Antal ADC-kanaler: 14 Channel
Antal timers/räknare: 5 Timer
Processorserie: PIC16
Produkt: MCUs
Produkttyp: 8-bit Microcontrollers - MCU
Programminnestyp: Flash
Fabriksförpackningskvantitet: 1600
Underkategori: Microcontrollers - MCU
Handelsnamn: PIC
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
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
3A991.a.2
Ursprungsklassificeringar
Ursprungsland:
Thailand
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications based on touch technology to underhood applications requiring high-temperature robustness to simple watchdog-type applications requiring a small form factor, users can find extensive options that meet specific requirements.