PD69210R-034400

Microchip Technology
579-PD69210R-034400
PD69210R-034400

Tillverk:

Beskrivning:
IC-strömbrytare - POE/LAN MCU for PD692xx family, based PD69210, FW Ver 3.44
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 490   Flera: 490
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
28,30 kr 13 867,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: IC-strömbrytare - POE/LAN
VQFN-32
Tray
Märke: Microchip Technology
Produkttyp: Power Switch ICs - POE / LAN
Fabriksförpackningskvantitet: 490
Underkategori: Switch ICs
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
8542390090
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
PD69210 PoE Controllers

Microchip Technology PD69210 PoE Controllers are cost-effective, pre-programmed MCUs. These controllers are designed to implement Enhanced mode PoE control in conjunction with the PD69208M, PD69208T4, and PD69204T4 PSE managers. The PD69210 controllers feature an embedded ARM Cortex™-M0+ core. These controllers utilize the I2C or UART interface to the host CPU and are designed to support software field upgradable through the communication interface. The PD69210 controllers are available in a 32-pin 5mm × 5mm QFN package.