MIC2800-GFSYML-TR

Microchip Technology
998-MIC2800-GFSYMLTR
MIC2800-GFSYML-TR

Tillverk:

Beskrivning:
Specialiserad strömhantering - PMIC DC-DC + 2 Linear Regulators with LowQ Mode & POR

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 5000   Flera: 5000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 5000)
14,73 kr 73 650,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Specialiserad strömhantering - PMIC
RoHS-direktivet:  
MIC2800
Digital Power Management
SMD/SMT
QFN-16
300 mA
- 40 C
+ 125 C
Reel
Märke: Microchip Technology
Ingångsspänningens räckvidd: 2.7 V to 5.5 V
Fuktkänsliga: Yes
Driftspänning: 2.7 V to 5.5 V
Produkt: PMICs
Produkttyp: Power Management Specialized - PMIC
Fabriksförpackningskvantitet: 5000
Underkategori: PMIC - Power Management ICs
Del # Alias: MIC2800-GFSYML TR
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
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
Datacom

Microchip Technology Datacom is a comprehensive product portfolio for Data Center infrastructure that includes value-added data center solutions. These solutions include Power Management, Mixed-Signal, Security, Signal Integrity, Timing, FPGAs, MPUs, Co-Processors, and Management software. Microchip Technology is ready to help design, deploy, and manage any data center infrastructure equipment with solutions supporting high densities, low latency, flexibility, compatibility, and scalability.

MIC2800 Digital Power Management ICs

Microchip Technology MIC2800 Digital Power Management ICs are designed to integrate a 2MHz DC/DC converter with an LDO post-regulator to provide two high-efficiency outputs. These ICs feature the LOWQ mode that reduces the total current drawn to 30µA and reduces the output noise of the DC/DC converter to 75µVRMS. The DC/DC converter retains efficiencies of over 90% at load currents of up to 600mA by using small values of L and C.