MCP4442T-103E/ST

Microchip Technology
579-MCP4442T-103E/ST
MCP4442T-103E/ST

Tillverk:

Beskrivning:
Digital IC-potentiometer 10k I2C Qd Ch 7bit Nonvolatile memory
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
16,43 kr 41 075,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
16,43 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Digital IC-potentiometer
RoHS-direktivet:  
PCB Mount
- 40 C
+ 125 C
MCP4442
Märke: Microchip Technology
Beskrivning/funktion: Quad I2C Digital POT with Nonvolatile Memory
Digitalt gränssnitt: I2C
Antal POT:er: Quad
Arbetsström: 600 uA
Driftspänning: 2.7 V to 5.5 V
Paket/låda: TSSOP-14
Förpackning: Reel
Produkttyp: Digital Potentiometer ICs
Kvalificering: AEC-Q100
Motstånd: 10 kOhms
Fabriksförpackningskvantitet: 2500
Underkategori: Digital Potentiometer ICs
Maximal matningsspänning: 5.5 V
Minimal matningsspänning: 2.7 V
Kona: Linear
Spetsar per POT: 129 Tap
Temperaturkoefficient: 150 PPM / C
Termineringsstil: SMD/SMT
Raderingsminne: Non Volatile
Enhetens vikt: 140,300 mg
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
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8542390090
JPHTS:
853224000
BRHTS:
85322410
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
Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.