MCP33121D-10T-E/MS

Microchip Technology
579-MCP33121D10TEMS
MCP33121D-10T-E/MS

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - ADC 14-bit,1 Msps, single channel, differential SAR ADC

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
57,03 kr 142 575,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
57,03 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Analoga till digitala omvandlare - ADC
RoHS-direktivet:  
MCP331xxD-10
SMD/SMT
MSOP-10
14 bit
1 Channel
SPI
1 MS/s
Differential
SAR
1.8 V
1.7 V to 5.5 V
85.1 dBFS
- 40 C
+ 125 C
AEC-Q100
Reel
Märke: Microchip Technology
DNL - Differential icke-linjäritet: 0.25 LSB
INL - Integrerad icke-linjäritet: 0.5 LSB
Fuktkänsliga: Yes
Antal omvandlare: 1 Converter
Strömförbrukning: 6.2 mW
Produkttyp: ADCs - Analog to Digital Converters
Referenstyp: External
Spänningsreferens: 2.5 V to 5.1 V
SFDR - Spuriosfritt dynamiskt område: 103.5 dB
Avstängning: Shutdown
SINAD - Signalbrus och distorsionsförhållande: 85.2 dBFS
Fabriksförpackningskvantitet: 2500
Underkategori: Data Converter ICs
Maximal matningsspänning: 5.5 V
Minimal matningsspänning: 1.7 V
THD - Total harmonisk distorsion: - 99.2 dB
Typ: High-Precision Data Acquisition
Del # Alias: MCP33151D-10T-E/MS
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
8542390030
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
Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.

MCP331x1(D)-xx Analog-to-Digital Converters

Microchip Technology MCP331x1(D)-10/05 is a family of Analog-to-Digital Converters (ADC), featuring a full differential input, high performance, and low power consumption in a small package, making them ideal for battery-powered systems and remote data acquisition applications. The MCP331x1(D)-10/05 ADCs feature a Successive Approximation Register (SAR) architecture, an industry-standard SPI serial interface and wide digital I/O interface supply (DVIO) range, allowing them to be interfaced with most industry-standard host microcontrollers, without the need for external voltage level shifters. These Analog-to-Digital Converters feature 1M/500k samples/second, one input channel, low power consumption (0.8µA typical standby, 1.6mA typical active [for 1Msps]), and are offered in a compact 10-pin MSOP or 10-TDFN packages.