ATECC608C-TCSMS

Microchip Technology
579-ATECC608C-TCSMS
ATECC608C-TCSMS

Tillverk:

Beskrivning:
Säkerhets-IC:er/autentiserings-IC:er Trust Custom, Provisioned, 8-SOIC, 4K MOQ

Livscykel:
Specialbeställning från fabrik:
Få ett anbud för att bekräfta tillverkarens aktuella pris, leveranstid och beställningsvillkor.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Inte tillgänglig

Prissättning (SEK)

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Säkerhets-IC:er/autentiserings-IC:er
RoHS-direktivet:  
5.5 V
2 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Märke: Microchip Technology
Gränssnittstyp: GPIO, I2C
Maximal klockfrekvens: 1 MHz
Arbetsström: 2 mA
Produkttyp: Security ICs / Authentication ICs
Fabriksförpackningskvantitet: 575
Underkategori: Security ICs / Authentication ICs
Strömstyrka - Max: 14 mA
Typ: Cryptographic
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
8542390090
ECCN:
5A992.C
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
Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation. 

Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream.