AT88SC0204CA-Y6H-T

Microchip Technology
556-AT88SC0204CAY6HT
AT88SC0204CA-Y6H-T

Tillverk:

Beskrivning:
Säkerhets-IC:er/autentiserings-IC:er CRYPTO Memory 2Kbit, 4zones
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 5000   Flera: 5000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 5000)
7,75 kr 38 750,00 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Säkerhets-IC:er/autentiserings-IC:er
RoHS-direktivet:  
3.6 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
Mini-MAP-8
Reel
Märke: Microchip Technology
Gränssnittstyp: 2-Wire, I2C
Maximal klockfrekvens: 1 MHz
Fuktkänsliga: Yes
Arbetsström: 5 mA
Produkttyp: Security ICs / Authentication ICs
Fabriksförpackningskvantitet: 5000
Underkategori: Security ICs / Authentication ICs
Strömstyrka - Max: 5 mA
Enhetens vikt: 152,386 mg
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
8542329000
USHTS:
8523520090
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
5A992.C
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation. 

Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream.