HLG-320H-20B

MEAN WELL
709-HLG320H-20B

HLG-320H-20B

Tillverk:

Beskrivning:
LED Power Supplies 300W 20V 15A IP67 Adj W/Cable

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.
Produkten är endast tillgänglig för OEM/EMS-kunder och kunder inom konstruktionsverksamhet. Produkten levereras inte till kunder inom EU eller Storbritannien.

På lager: 6

Lager:

6 Kan skickas omedelbart

Fabrikens ledtid:

39 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
 
Minst: 1   Flera: 1

-,-- €
-,-- €
Denna produkt levereras UTAN KOSTNAD

Prissättning (EUR)

Antal Enhetspris
Ext. pris
100,53 € 100,53 €
Produktattribut Attributvärde
MEAN WELL
Produktkategori: LED-strömförsörjningar
Leveransrestriktioner:
 Produkten är endast tillgänglig för OEM/EMS-kunder och kunder inom konstruktionsverksamhet. Produkten levereras inte till kunder inom EU eller Storbritannien.
RoHS-direktivet:  Detaljer
CV + CC
15 A
20 VDC
300 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
225.2 mm
90 mm
43.8 mm
Industrial
PSE
HLG-320H
IP67
Märke: MEAN WELL
Öppen ram/inkapsling: Enclosed
Produkttyp: LED Power Supplies
Fabriksförpackningskvantitet: 8
Underkategori: AC-DC Power Supply
Handelsnamn: HLG Series
Enhetens vikt: 1,88 kg
TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99

Mean Well LED Power Supplies - HLG Series


HLG-40/60/320H LED Power Supplies

MEAN WELL HLG-40/60/320H LED Power Supplies are been expanded to include 40W, 60W, and 320W models. The HLG-40/60/320H single output LED switching power supplies features universal AC input up to 305VAC, cooling by free air convection, and built-in active PFC function. MEAN WELL HLG-40/60/320H power supplies are IP67/IP65 designed for indoor or outdoor installations for LED lighting and moving sign applications. The LEDs are ideal for street lighting, high-bay lighting, parking space lighting, and fishing lamp.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HLG(C) Universal Input High Performance LED Driver

MEAN Well HLG(C) Universal Input High Performance LED Driver features universal AC input up to 305VAC, protections for short circuit, overload, over voltage, and over temperature, and built-in active PFC function. This LED driver is available in HLG-40H (40W), HLG-60H (60W), HLG-80H (80W), HLG-100H (100W), HLG-120H (120W), HLG-150H (150W), HLG-185H (185W), HLG-320H (320W), and HLG-600H (600W) LED power supply series. Mean Well HLG(C) Universal Input High Performance LED Driver has a IP65/IP67 rating and is designed for indoor or outdoor installations for LED lighting and moving sign applications.

Bild Beskrivning
MEAN WELL LRS-200-12
204W 12V 17A 115Vac or 230Vac