SMBLCE15-HRA

Littelfuse
576-SMBLCE15-HRA
SMBLCE15-HRA

Tillverk:

Beskrivning:
ESD-skyddsdioder/TVS-dioder SMBLCE - A 9V

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
21 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
176,28 kr 88 140,00 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: ESD-skyddsdioder/TVS-dioder
RoHS-direktivet:  
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMB (DO-214AA)
24.59 A
600 W
50 pF
30 kV
30 kV
- 65 C
+ 150 C
Reel
Märke: Littelfuse
Pd - Effektavledning: 3 W
Produkt: TVS Diodes
Fabriksförpackningskvantitet: 500
Underkategori: ESD Protection Diodes / TVS Diodes
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
8541100080
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations.