39611250000

Littelfuse
576-3961125000
39611250000

Tillverk:

Beskrivning:
Säkringar med ledningar - genomgående hålmontering 125V UL TL LL 1.25A TE5

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 836

Lager:
836 Kan skickas omedelbart
Fabrikens ledtid:
19 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
14,84 kr 14,84 kr
13,14 kr 65,70 kr
12,40 kr 124,00 kr
10,03 kr 501,50 kr
8,69 kr 869,00 kr
8,32 kr 2 080,00 kr
7,20 kr 3 600,00 kr
Komplett Ammunitionsförpackning (beställ i multiplar av 1400)
6,64 kr 9 296,00 kr
6,25 kr 17 500,00 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: Säkringar med ledningar - genomgående hålmontering
RoHS-direktivet:  
396
PCB Mount Fuses
1.25 A
125 VAC
Time Delay / Slow Blow
Leaded Fuses
100 A
Radial
TE5
- 40 C
+ 125 C
66.6 mOhms
Ammo Pack
Märke: Littelfuse
Höjd: 4 mm
Indikatorstil: Without Indicator
Längd: 8 mm
Produkttyp: PCB Mount Fuse
Fabriksförpackningskvantitet: 1400
Underkategori: Fuses
Handelsnamn: TE5
Typ: Specialty Fuses
Bredd: 8.5 mm
Enhetens vikt: 774,450 mg
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
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

396 Series Radial Lead Fuses

Littelfuse 396 Series Radial Lead Fuses are time-lag type TE5® fuses, rated at 125V and designed according to UL 248-14. These vibration-resistant fuses can accommodate reduced PCB space requirements, with direct solderable or plug-in versions available. 396 series fuses are offered from 0.05A to 6.3A with a shock-safe casing, featuring low internal resistance and international approval. These Littelfuse fuses are ideal for chargers, power supplies, consumer electronics, industrial controllers, and AC line fuses in LED lighting applications.

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.

TE5®/ TR5® Fuses

Littelfuse TE5®/ TR5® Fuses offer a 0.4A to 10A operating current range, 65V to 300V maximum voltage, and -40°C to +85°C operating temperature range. The Littelfuse TR5 series is lead-free, and features reduced PCB space requirements and a shock-safe casing. The TE5 series includes time-lag, fast-acting, transient-tolerant, and inrush protector fuses.