EHP.0S.304.CLL

LEMO
736-EHP0S304CLL
EHP.0S.304.CLL

Tillverk:

Beskrivning:
Cirkulära tryck-drag anslutare FIXED RECEPTACLE NUT FIXING
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
23 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
297,01 kr 297,01 kr
273,80 kr 2 738,00 kr
267,33 kr 6 683,25 kr
262,99 kr 13 149,50 kr
258,64 kr 25 864,00 kr
249,10 kr 62 275,00 kr
245,71 kr 122 855,00 kr
1 000 Beräkning

Produktattribut Attributvärde Välj attribut
LEMO
Produktkategori: Cirkulära tryck-drag anslutare
REACH - SVHC:
Connectors
Fixed Socket (Receptacle)
Socket (Female)
4 Contact
0S
Panel Mount
Solder
IP50
Gray
0S
Märke: LEMO
Kontaktplätering: Gold
Märkström: 7 A
Produkttyp: Circular Push Pull Connectors
Skalmaterial: Brass
Skalplätering: Chrome
Fabriksförpackningskvantitet: 1
Underkategori: Circular Connectors
Handelsnamn: S Series
Ledningsdimension: 32 AWG to 24 AWG
Enhetens vikt: 23,375 g
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

S Series Circular Push-Pull Connectors

LEMO S Series Circular Push-Pull Connectors feature LEMO's chocolate bar shape in a redesigned outer shell, covering a different cable range than the existing S series. The IP50 and IP61 S series are offered as straight plugs or free sockets in 3-, 4-, and 8-contact varieties, including models with bend relief functionality. These self-latching Push-Pull connectors operate at -55°C minimum temperature while providing more than 40dB shielding at 1GHz (75dB at 10MHz). LEMO S series connectors use B series collets and are fully compatible with other S series sockets.