HAS 100-S/SP50

LEM
61-HAS100-S/SP50
HAS 100-S/SP50

Tillverk:

Beskrivning:
Strömsensorer för kortfäste

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 84   Flera: 84
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
116,92 kr 9 821,28 kr
112,57 kr 56 735,28 kr
112,36 kr 113 258,88 kr

Produktattribut Attributvärde Välj attribut
LEM
Produktkategori: Strömsensorer för kortfäste
100 A
Current Sense
3 us
1 %
50 kHz
15 V
Analog - Voltage
Märke: LEM
Höjd: 30 mm
Längd: 40 mm
Maximal drifttemperatur: + 80 C
Minsta drifttemperatur: - 10 C
Utgångsspänning: 4 V
Produkttyp: Board Mount Current Sensors
Serie: HAS
Fabriksförpackningskvantitet: 84
Underkategori: Sensors
Typ: Current Transducer
Bredd: 20 mm
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
9030333800
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

HAS Panel Mount Current Transducers

LEM HAS Panel Mount Current Transducers provide a reliable solution for electronic measurement of DC, AC, and pulsed currents while ensuring galvanic isolation between the primary and secondary circuits. Utilizing open-loop Hall effect technology, the compact LEM HAS sensors support a wide measurement range from 50A to 600A, making these transducers suitable for various industrial applications. The HAS series features a voltage output proportional to the measured current, with excellent linearity and low offset drift over temperature. With an instantaneous voltage output of ±4V and a bipolar power supply requirement of ±15V, HAS sensors deliver accurate and efficient current sensing. Additionally, an extended bandwidth of up to 50kHz enables precise monitoring of fast-changing current signals.