046284020002846+

KYOCERA AVX
346-046284020002846+
046284020002846+

Tillverk:

Beskrivning:
FFC- och FPC-anslutare 0.5mm Pitch 20pos RA Dual LIF Au
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 16000   Flera: 4000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 4000)
3,71 kr 59 360,00 kr

Produktattribut Attributvärde Välj attribut
KYOCERA AVX
Produktkategori: FFC- och FPC-anslutare
RoHS-direktivet:  
Connectors
20 Position
0.5 mm
SMD/SMT
Right Angle
Dual Contact
400 mA
6284
Reel
Drivkraftstyp: Non ZIF
Märke: KYOCERA AVX
Kontaktmaterial: Copper Alloy
Kön: Female
Höljfärg: Black
Höljets material: Thermoplastic (TP)
Monteringsstil: SMD/SMT
Produkttyp: FFC & FPC Connectors
Fabriksförpackningskvantitet: 4000
Underkategori: FFC & FPC Connectors
Märkspänning: 50 V
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
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

FFC & FPC Connectors

KYOCERA AVX Flexible Flat Cables (FFC) / Flexible Printed Circuits (FPC) Connectors are available in a broad range of products that include space-saving, easy-to-use flip-top style connectors with a pitch range from 0.2mm to 1.25mm, slide ZIF, and cost-effective LIF connectors. In addition to signal integrity, these connectors can provide increased retention force for high-vibration environments, low-profile heights for small packages, ISO/TS 16949-certified connectors for automotive applications, increased workability in assembly ground planes for high-speed data transfer, and a high current threshold for battery applications. KYOCERA AVX FFC/FPC Connectors are available in multiple pitch sizes and remain competitive in the market, to offer the most solutions.