T110C107M010ASTR

Inte tilldelad
T110C107M010ASTR

Tillverk:

Beskrivning:
Tantalkondensatorer - Solid ledare 10volts 100uF 20%

Tillgänglighet

Lager:

Liknande produkter

Produktattribut Attributvärde Välj attribut
KEMET
Produktkategori: Tantalkondensatorer - Solid ledare
100 uF
10 VDC
Axial
16.51 mm (0.65 in)
7.09 mm
20 %
1 Ohms
- 55 C
+ 125 C
Hermetically Sealed
T110
Reel
Märke: KEMET
Förlustfaktor DF: 6
Höjd: 0.64 mm
Ledardiameter: 0.64 mm
Läckström: 5 uA
Paket/låda: Case C
Produkt: Tantalum Solid Hermetically Sealed
Produkttyp: Tantalum Capacitors
Fabriksförpackningskvantitet: 500
Underkategori: Capacitors
Del # Alias: T110C107M010AS7200
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
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99

Tantalum MnO2 MIL-SPEC Capacitors

KEMET Tantalum MnO2 MIL-SPEC Capacitors portfolio features a variety of series that are compliant to some of the most well-known MIL-PRFs. These standards include MIL-PRF-55365, MIL-PRF-39003, and MIL-PRF-49137. KEMET Tantalum MIL-SPEC Capacitors are ideal for coupling, decoupling, bypassing, and filtering in various applications, including military and aerospace.