IXTA110N055T7

IXYS
747-IXTA110N055T7
IXTA110N055T7

Tillverk:

Beskrivning:
MOSFET:er 110 Amps 55V 6.7 Rds
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
31,48 kr 31,48 kr
20,46 kr 204,60 kr
13,99 kr 1 399,00 kr
11,66 kr 5 830,00 kr
10,81 kr 10 810,00 kr
10,21 kr 25 525,00 kr

Produktattribut Attributvärde Välj attribut
IXYS
Produktkategori: MOSFET:er
REACH - SVHC:
Si
SMD/SMT
TO-263-7
N-Channel
1 Channel
55 V
110 A
7 mOhms
- 55 C
+ 175 C
230 W
Enhancement
HiPerFET
Tube
Märke: IXYS
Konfiguration: Single
Falltid: 24 ns
Produkttyp: MOSFETs
Stigtid: 30 ns
Fabriksförpackningskvantitet: 50
Underkategori: Transistors
Transistortyp: 1 N-Channel
Typisk fördröjningstid vid avstängning: 40 ns
Typisk fördröjningstid vid påslagning: 20 ns
Enhetens vikt: 1,600 g
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
8541500000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
85415001
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
Gen1 Trench Gate Power MOSFETs

IXYS Gen1 Trench Gate Power MOSFETs are ideally suited for low voltage/ high current applications, requiring an exceedingly low RDS(ON), enabling very low power dissipation. This, combined with wide-ranging operating junction temperature, from -40°C to 175°C, make them suitable candidates for automobile applications and other similar demanding applications in harsh environments.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.