KPSE6E8-33SWDZ

ITT Cannon
965-KPSE6E8-33SWDZ
KPSE6E8-33SWDZ

Tillverk:

Beskrivning:
Cirkulär MIL spec-anslutare
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
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 50   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
515,90 kr 25 795,00 kr

Produktattribut Attributvärde Välj attribut
ITT Cannon
Produktkategori: Cirkulär MIL spec-anslutare
RoHS-direktivet: N
Plugs
Straight
MIL-DTL-26482 I
Cable
Märke: ITT Cannon
Monteringsvinkel: Straight
Produkttyp: Circular MIL Spec Connector
Fabriksförpackningskvantitet: 1
Underkategori: Circular Connectors
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
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Polen
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

KP Series Connectors

ITT Cannon KP Series Connectors provide signal solutions for multiple critical industrial applications. The KP Series includes three types of connectors: KPSE, KPT, and KPTC. The KPSE is the high-performance crimp contact solution with a clip-in retention system for quick, simple assembly. The KPT features both solder pot and glued-in contacts, while the KPTC has a simpler design and avoids the high-performance clip-in solution of the KPSE and the glued contact assembly of the KPT.  All three connectors of the KP Series feature a secure 3-point locking system and a five-way polarization for precise alignment. ITT Cannon KP Series Connectors are fully interchangeable and intermateable with connectors qualified and designed for MIL-DTL-26482 and VG95328.