KPSE00E12-3P

ITT Cannon
965-KPSE00E123P
KPSE00E12-3P

Tillverk:

Beskrivning:
Cirkulär MIL spec-anslutare CONNECTOR
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
17 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 50   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
391,46 kr 19 573,00 kr
372,48 kr 37 248,00 kr

Produktattribut Attributvärde Välj attribut
ITT Cannon
Produktkategori: Cirkulär MIL spec-anslutare
RoHS-direktivet: N
Receptacles
Wall Mount
MIL-DTL-26482 I
Wall Mount
KPSE
Märke: ITT Cannon
Monteringsvinkel: Straight
Produkttyp: Circular MIL Spec Connector
Fabriksförpackningskvantitet: 1
Underkategori: Circular Connectors
Del # Alias: 065002-0001
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
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

KP Series Connectors

ITT Cannon KP Series Connectors provide signal solutions for multiple critical industrial applications. The KP Series includes three types of connectors: KPSE, KPT, and KPTC. The KPSE is the high-performance crimp contact solution with a clip-in retention system for quick, simple assembly. The KPT features both solder pot and glued-in contacts, while the KPTC has a simpler design and avoids the high-performance clip-in solution of the KPSE and the glued contact assembly of the KPT.  All three connectors of the KP Series feature a secure 3-point locking system and a five-way polarization for precise alignment. ITT Cannon KP Series Connectors are fully interchangeable and intermateable with connectors qualified and designed for MIL-DTL-26482 and VG95328.