LFXTAL072280

IQD
449-LFXTAL072280
LFXTAL072280

Tillverk:

Beskrivning:
Kristaller 32.7680kHz 10.00ppm 3.2 x 1.5mm SMD crystal

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
4 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
2,99 kr 8 970,00 kr

Produktattribut Attributvärde Välj attribut
IQD Frequency Products
Produktkategori: Kristaller
RoHS-direktivet:  
32.768 kHz
7 pF
10 PPM
3.2 mm x 1.5 mm
SMD/SMT
70 kOhms
1 uW
3.2 mm
1.5 mm
0.9 mm
CFPX-217
Reel
Märke: IQD
Monteringsstil: SMD/SMT
Produkt: Crystal
Produkttyp: Crystals
Fabriksförpackningskvantitet: 3000
Underkategori: Crystals
Typ: Quartz Crystal
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
8541600000
USHTS:
8541600010
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

CFPX-217 Quartz Crystals

IQD CFPX-217 Quartz Crystals offer a 32.7680kHz frequency rating, a 7pF load capacitance, and a ±10ppm frequency tolerance. These crystals feature a 3.2mm x 1.5mm SMD ceramic package with a hermetically sealed, metal-lid design. Specifications include a -40°C to +85°C operating temperature range, 1μW drive level, and 70kΩ ESR. IQD CFPX-217 Quartz Crystals are suitable for real-time clock applications.