87627-00000110-05

Honeywell
785-8762700000110-05
87627-00000110-05

Tillverk:

Beskrivning:
Industriella trycksensorer PRESSURE SWITCHES-TRANS PRESSURE SWITCH
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
27 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 50   Flera: 50
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
736,81 kr 36 840,50 kr

Produktattribut Attributvärde Välj attribut
Honeywell
Produktkategori: Industriella trycksensorer
RoHS-direktivet:  
Märke: Honeywell
Maximal drifttemperatur: + 120 C
Minsta drifttemperatur: - 40 C
Produkttyp: Industrial Pressure Sensors
Serie: HE/HP
Fabriksförpackningskvantitet: 50
Underkategori: Sensors
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
8536508099
USHTS:
8536509065
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.