8491

Heyco
836-8491
8491

Tillverk:

Beskrivning:
Rörkopplingar och tillbehör HFC 1/2 S-TWIST GRY CONDUIT FITTING
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
11,87 kr 11,87 kr
10,17 kr 101,70 kr
9,53 kr 238,25 kr
9,06 kr 453,00 kr
8,64 kr 864,00 kr
8,10 kr 2 025,00 kr
6,87 kr 6 870,00 kr

Produktattribut Attributvärde Välj attribut
Heyco
Produktkategori: Rörkopplingar och tillbehör
RoHS-direktivet:  
Conduit Fittings
Fittings
Gray
Märke: Heyco
Monteringshålets storlek: 1/2 in
Serie: HFC
Fabriksförpackningskvantitet: 1000
Underkategori: Wire & Cable Management
Handelsnamn: Heyco-Flex
Enhetens vikt: 10 g
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
8547200090
CNHTS:
8547200000
CAHTS:
8536900090
USHTS:
8536908510
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Quick Twist Conduit Fittings

Heyco Quick Twist Conduit Fittings are a one-piece solution with smooth internal surfaces for easier wire routing, protection, and installation. These Heyco-Flex™ fittings offer easy, permanent assembly, enabling the installer to twist the tubing over the connector ferrule. Due to the all-nylon construction, these fittings are resistant to salt water, weak acids, gasoline, alcohol, oil, and grease, ensuring an extended lifespan. The unique locking fingers accommodate panels of varying thickness. Heyco Quick Twist Conduit Fittings are ideal for numerous electrical applications, including motorized equipment, garage door openers, major appliances, and commercial and industrial HVAC systems.